PDP SEO Portlet

4412F

DC Axial Fan, 12 V, Square, 119 mm, 25 mm, Ball Bearing, 100 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4412F
Secondary Manufacturer Part#: 4412F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Speed-proportional, square-wave signal for external monitoring of the fan motor speed
  • 2, 3, or 6 pulses per revolution
  • TTL-compatible
  • Integrated pull-up resistor
  • Connection via separate cable
  • The sensor signal also serves as a major comparison variable for setting and maintainingthe set point speed for interactive or controlled cooling with one or more interconnectedfans
  • Flat construction / frequency-modulated signal

Technical Attributes

Find Similar Parts

Description Value
100 CFM
2.83
Ball Bearing
440 mA
25 mm
119 mm
Square
IP20
43 dBA
2 Lead Wires
5.3 W
4400F Series
2900 RPM
61 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:26  Mult:1  
USD $:
26+
$42.14286
50+
$36.18919
150+
$28.25
500+
$25.41026
1000+
$24.775