PDP SEO Portlet

4412F/2M

DC Axial Fan, 12 V, Square, 119 mm, 25 mm, Ball Bearing, 82 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4412F/2M
Secondary Manufacturer Part#: 4412F/2M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • With electronic protection against reverse polarity. The fan only operates when the polarity is correct. Impedance-protected against locked rotor and overloading.
  • Fan of fibreglass reinforced plastic. PBT housing, PA impeller.
  • Air exhaust over struts. Rotational direction CCW looking at rotor.
  • Fitted with 3 pin molex connector (22-01-2035)
  • Sensor signal for speed monitoring

Technical Attributes

Find Similar Parts

Description Value
82 CFM
2.33
Ball Bearing
25 mm
119 mm
Square
38 dBA
3 Lead Wires, Tachometer
3.2 W
4400F Series
2400 RPM
45 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:26  Mult:26  
USD $:
26+
$43.11354
52+
$38.49142
156+
$30.32918
520+
$27.99465
1040+
$27.8496