PDP SEO Portlet

4412F/2

DC Axial Fan, 12 V, Square, 119 mm, 25 mm, Ball Bearing, 100 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4412F/2
Secondary Manufacturer Part#: 4412F/2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • With electronic protection against reverse polarity. The fan only operates when the polarity is correct. Impedance-protected against locked rotor and overloading.
  • Fan of fibreglass reinforced plastic. PBT housing, PA impeller.
  • Air exhaust over struts. Rotational direction CCW looking at rotor.
  • Fitted with 3 pin molex connector (22-01-2035)
  • Sensor signal for speed monitoring

Technical Attributes

Find Similar Parts

Description Value
100 CFM
2.83
Ball Bearing
25 mm
119 mm
Square
43 dBA
3 Lead Wires, Tachometer
5.3 W
4400F Series
2900 RPM
61 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:26  Mult:1  
USD $:
26+
$43.64286
50+
$37.5
150+
$32.5652
500+
$32.39906
1000+
$32.23291