PDP SEO Portlet

4412/2HHP

DC Axial Fan, 12 V, Square, 119 mm, 38 mm, Ball Bearing, 168 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4412/2HHP
Secondary Manufacturer Part#: 4412/2HHP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Innovative impeller with winglets for low noise
  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
  • Mass: 270g
  • 119 x 119 x 38mm
  • Airflow CFM : 167.7

Technical Attributes

Find Similar Parts

Description Value
168 CFM
4.75
Ball Bearing
1.05 A
38 mm
119 mm
Square
IP20
55 dBA
4 Lead Wires, PWM Control, Tachometer
13 W
4400 Series
5000 RPM
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$51.11429
50+
$44.68919
150+
$35.56579
500+
$31.98718
1000+
$31.1875