PDP SEO Portlet

4398

DC Axial Fan, 48 V, Square, 119 mm, 32 mm, Ball Bearing, 100 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4398
Secondary Manufacturer Part#: 4398
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 CFM
2.83
Ball Bearing
32 mm
119 mm
Square
45 dBA
2 Lead Wires
5 W
4300 Series
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$47.32857
50+
$41.39189
150+
$32.88158
500+
$30.62475
1000+
$30.4677