PDP SEO Portlet

4394

DC Axial Fan, 24 V, Square, 119 mm, 32 mm, Ball Bearing, 100 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4394
Secondary Manufacturer Part#: 86K9853
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics.
  • With electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected.
  • Mounting from either face using four 4.3 mm holes.
  • Fan of fiberglass reinforced plastic, PBTP Housing, PA Impeller
  • Air exhaust over struts. Rotational direction CW looking at rotor.
  • Electrical connection via leads AWG 22, TR 64, Stripped and Tinned ends
  • CFM @0: 100

Technical Attributes

Find Similar Parts

Description Value
100 CFM
2.83
Ball Bearing
210 mA
32 mm
119 mm
Square
45 dBA
Terminals
5 W
4300 Series
78 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$80.32
5+
$78.63
10+
$76.93
25+
$73.54
50+
$70.14
100+
$66.75
250+
$63.36