PDP SEO Portlet

4374-123

DC Axial Fan, 24 V, Square, 119 mm, 32 mm, Ball Bearing, 105.9 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4374-123
Secondary Manufacturer Part#: 4374-123
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
105.9 CFM
3
Ball Bearing
280 mA
32 mm
119 mm
Square
47 dBA
Terminals
6.8 W
3000 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$48.61429
50+
$42.51351
150+
$33.81579
500+
$31.50225
1000+
$31.3407