4318
DC Axial Fan, 48 V, Square, 119 mm, 32 mm, Ball Bearing, 100 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 4318
Secondary Manufacturer Part#: 4318
- RoHS 10 Compliant
- Tariff Charges
Material: fibreglass-reinforced plastic. Impeller PA, housing PBT. Electronic commutation completely integrated. Protected against reverse polarity and locking. Connection via single strands AWG 22, TR 64, bared and tin-plated. Air exhaust over bars. Rotational direction clockwise looking at rotor. Mass: 220 g
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 CFM | ||
| 2.83 | ||
| Ball Bearing | ||
| 32 mm | ||
| 119 mm | ||
| Square | ||
| 45 dBA | ||
| 2 Lead Wires | ||
| 5.1 W | ||
| 4300 Series | ||
| 2800 RPM | ||
| 48 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |