PDP SEO Portlet

4318/2G

DC Axial Fan, 48 V, Square, 119 mm, 32 mm, Sleeve Bearing, 100 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4318/2G
Secondary Manufacturer Part#: 4318/2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Material: fibreglass-reinforced plastic. Impeller PA, housing PBT. Electronic commutation completely integrated. Protected against reverse polarity and locking. Connection via single strands AWG 22, TR 64, bared and tin-plated. Air exhaust over bars. Rotational direction clockwise looking at rotor. Mass: 220 g

Technical Attributes

Find Similar Parts

Description Value
100 CFM
2.83
Sleeve Bearing
32 mm
119 mm
Square
45 dBA
2 Lead Wires
5.1 W
4300 Series
2800 RPM
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$40.42857
50+
$35.35135
150+
$28.11842
500+
$26.1885
1000+
$26.0542