PDP SEO Portlet

4314S

DC Axial Fan, 24 V, Square, 119 mm, 32 mm, Ball Bearing, 100 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4314S
Secondary Manufacturer Part#: 4314S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics.
  • With electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected.
  • Mounting from either face using four 4.3 mm holes
  • Fan of fiberglass reinforced plastic. PBTP housing, PA impeller.
  • Air exhaust over struts. Rotational direction CW looking at rotor.
  • Electrical connection via leads AWG 22, TR 64. Stripped and tinned ends.
  • 119 x 119 x 32 mm
  • CFM @0: 100
  • Volts 24

Technical Attributes

Find Similar Parts

Description Value
100 CFM
2.83
Ball Bearing
205 mA
32 mm
119 mm
Square
IP20
45 dBA
2 Lead Wires
5 W
4300 Series
2800 RPM
78 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$39.44286
50+
$34.5
150+
$27.44737
500+
$25.5645
1000+
$25.4334