PDP SEO Portlet

4314NNU

DC Axial Fan, 24 V, Square, 119 mm, 32 mm, Ball Bearing, 110 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4314NNU
Secondary Manufacturer Part#: 4314NNU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ball bearings and sleeve bearings available
  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor
  • Mass: 220 g
  • Voltage Range: 12 to 28 Vdc

Technical Attributes

Find Similar Parts

Description Value
110 CFM
3.11
Ball Bearing
170 mA
32 mm
119 mm
Square
IP68
43 dBA
2 Lead Wires
4.1 W
2700 RPM
66 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$48.52857
50+
$42.44595
150+
$33.68421
500+
$30.32051
1000+
$29.5625