PDP SEO Portlet

4314NM

Fan Axial 24VDC 119x119x32mm 88cfm 1.9W 2150rpm Ball Bearing

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4314NM
Secondary Manufacturer Part#: 4314NM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
88.2
Ball
36 dBA
2.0000 W
2.15 RPM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$35.69246
50+
$31.8757
150+
$25.12637
500+
$22.86085
1000+
$22.7424