PDP SEO Portlet

4314G

DC Axial Fan, 24 V, Square, 119 mm, 32 mm, Sleeve Bearing, 100 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4314G
Secondary Manufacturer Part#: 4314G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ball bearings and sleeve bearings available
  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation clockwise
  • Mass: 220 g
  • Nominal Speed-2800 RPM

Technical Attributes

Find Similar Parts

Description Value
100 CFM
2.83
Sleeve Bearing
32 mm
119 mm
Square
45 dBA
2 Lead Wires
4.7 W
4300 Series
2800 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$36.18571
50+
$31.62162
150+
$25.17105
500+
$23.439
1000+
$23.3188