PDP SEO Portlet

4314

DC Axial Fan, 24 V, Square, 119 mm, 32 mm, Ball Bearing, 100 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4314
Secondary Manufacturer Part#: 88K2736
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DC fans have electronically commutated drives with electronic protection against reverse polarity. The electronics are integrated in the fan’s impeller hub to save space. The highly economical brushless motor technology of these fans provides a unique variety of intelligent innovations.

A distinctive feature of DC fan technology is the amazing product life expectancy. The outstanding efficiency of the brushless drive results in lower heat stress for the bearings, which significantly increases the service life of the fan.

DC fans with sleeve bearings are powered by class E insulated motors. All ebm-papst fans conform to the requirements of degree of protection IP 20. Fans conforming to IP 54 / IP 68 and special degrees of protection are also available.

  • Ball bearings and sleeve bearings available
  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor
  • Mass: 220 g
  • Voltage Range: 12 to 28 Vdc

Technical Attributes

Find Similar Parts

Description Value
100 CFM
2.83
Ball Bearing
210 mA
32 mm
119 mm
Square
45 dBA
2 Lead Wires
5 W
4300 Series
2800 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596540
Schedule B: 8414596040
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$36.39
5+
$0
10+
$0
25+
$34.6
50+
$32.68
100+
$30.76