PDP SEO Portlet

4314/2U

DC Axial Fan, 24 V, Square, 119 mm, 32 mm, Ball Bearing, 100.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4314/2U
Secondary Manufacturer Part#: 4314/2U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ball bearings and sleeve bearings available
  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation clockwise
  • Mass: 220 g
  • Environmentally friendly fan

Technical Attributes

Find Similar Parts

Description Value
100.1 CFM
2.834
Ball Bearing
32 mm
119 mm
Square
IP68
45 dBA
2 Lead Wires
5 W
4300U Series
2800 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414596040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$64.95714
50+
$56.85135
150+
$45.1579
500+
$41.925
1000+
$41.71