PDP SEO Portlet

4314/17T

DC Axial Fan, 24 V, Square, 119 mm, 32 mm, Ball Bearing, 100 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4314/17T
Secondary Manufacturer Part#: 4314/17T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Open loop speed control by means of external or internal temperature sensor.
  • Automatic speed adjustment according to cooling requirements.
  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
  • Mass: 220 g
  • Air flow cfm: 50.0

Technical Attributes

Find Similar Parts

Description Value
100 CFM
2.83
Ball Bearing
200 mA
32 mm
119 mm
Square
45 dBA
4 Lead Wires, Alarm Output, NTC
4.8 W
2800 RPM
70 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$67.98571
50+
$59.44595
150+
$47.31579
500+
$44.06025
1000+
$43.8343