PDP SEO Portlet

4314-147

DC Axial Fan, 24 V, Square, 119 mm, 32 mm, Ball Bearing, 106 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4314-147
Secondary Manufacturer Part#: 4314-147
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
106 CFM
3
Ball Bearing
32 mm
119 mm
Square
47 dBA
2 Lead Wires
4.7 W
4300 Series
3000 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$46.87143
50+
$40.97297
150+
$32.55263
500+
$30.31275
1000+
$30.1573