PDP SEO Portlet

4312T

DC Axial Fan, 12 V, Square, 119 mm, 32 mm, Ball Bearing, 100 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4312T
Secondary Manufacturer Part#: 4312T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 CFM
2.83
Ball Bearing
32 mm
119 mm
Square
45 dBA
2 Lead Wires
5 W
2800 RPM
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$69.35714
50+
$60.64865
150+
$48.18421
500+
$43.39744
1000+
$42.3125