PDP SEO Portlet

4312L

DC Axial Fan, 12 V, Square, 119 mm, 32 mm, Ball Bearing, 56 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4312L
Secondary Manufacturer Part#: 02M0245
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ball bearings and sleeve bearings available
  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation clockwise
  • Mass: 220 g
  • Nominal Speed-1550 RPM

Technical Attributes

Find Similar Parts

Description Value
56 CFM
1.6
Ball Bearing
100 mA
32 mm
119 mm
Square
30 dBA
2 Lead Wires
1.2 W
4300 Series
1550 RPM
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $:
1+
$37.13
25+
$35.7
50+
$33.36
50+
$0
100+
$32.0