PDP SEO Portlet

4312GM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4312GM
Secondary Manufacturer Part#: 4312GM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
82.4
2.33329333333333
Sintec-Sleeve
119 mm
39 dB
Leads
2.6000 W
2.3 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$36.18571
50+
$31.62162
150+
$25.17105
500+
$23.4
1000+
$23.28