PDP SEO Portlet

4312GL

DC Axial Fan, 12 V, Square, 119 mm, 32 mm, Sleeve Bearing, 56 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4312GL
Secondary Manufacturer Part#: 4312GL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
56 CFM
1.6
Sleeve Bearing
32 mm
119 mm
Square
30 dBA
2 Lead Wires
1.2 W
4300 Series
1550 RPM
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$36.18571
50+
$31.62162
150+
$25.17105
500+
$23.439
1000+
$23.3188