4312G
DC Fan Sintec-Sleeve Bearing 12V 5W 2800RPM 100.06CFM 45dB Flange Mount
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 4312G
Secondary Manufacturer Part#: 4312G
- RoHS 10 Compliant
- Tariff Charges
- Ball bearings and sleeve bearings available
- Optional Vario-Pro: Highly adaptable software configuration
- Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
- Fully integrated electronic commutation
- Protected against reverse polarity and locking
- Connection via single strands AWG 22, TR 64. Bared and tin-plated
- Air exhaust over struts. Direction of rotation clockwise
- Mass: 220 g
- Nominal Speed-2800 RPM
- Sleeve bearing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100.06 | ||
| 2.83336566666667 | ||
| Sintec-Sleeve | ||
| 119 mm | ||
| 45 dB | ||
| Leads | ||
| 5.0000 W | ||
| 2.8 r/min |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |