4312
DC Axial Fan, 12 V, Square, 119 mm, 32 mm, Ball Bearing, 100 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 4312
Secondary Manufacturer Part#: 4312
- RoHS 10 Compliant
- Tariff Charges
- Ball bearings and sleeve bearings available
- Optional Vario-Pro: Highly adaptable software configuration
- Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
- Fully integrated electronic commutation
- Protected against reverse polarity and locking
- Connection via single strands AWG 22, TR 64. Bared and tin-plated
- Air exhaust over struts. Direction of rotation clockwise, seen on rotor
- Mass: 220 g
- Voltage Range: 6 to 15 Vdc
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 CFM | ||
| 2.83 | ||
| Ball Bearing | ||
| 420 mA | ||
| 32 mm | ||
| 119 mm | ||
| Square | ||
| 45 dBA | ||
| 2 Lead Wires | ||
| 5 W | ||
| 4300 Series | ||
| 2800 RPM | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414591500 |
| Schedule B: | 8414599080 |