PDP SEO Portlet

4312/2U

DC Axial Fan, 12 V, Square, 119 mm, 32 mm, Ball Bearing, 100.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4312/2U
Secondary Manufacturer Part#: 4312/2U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Motor protection against reverse polarity and locking
  • Air exhaust over struts
  • Connection via 310 mm strands AWG 22, TR 64, bared and tin-plated
  • Ingress protection rating of IP68
  • Voltage Range: 6 to 15 Vdc
  • Environmentally friendly fan

Technical Attributes

Find Similar Parts

Description Value
100.1 CFM
2.83
Ball Bearing
32 mm
119 mm
Square
IP68
45 dBA
3 Lead Wires, Tachometer
5 W
4300U Series
2800 RPM
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414596040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$64.81429
50+
$56.7027
150+
$45.0921
500+
$42.003
1000+
$41.7876