PDP SEO Portlet

4312/2

DC Axial Fan, 12 V, Square, 119 mm, 32 mm, Ball Bearing, 99 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4312/2
Secondary Manufacturer Part#: 4312/2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ball bearings and sleeve bearings available
  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor
  • Mass: 220 g
  • Voltage Range: 6 to 15 Vdc

Technical Attributes

Find Similar Parts

Description Value
99 CFM
2.84
Ball Bearing
2.8 A
32 mm
119 mm
Square
IP20
45 dBA
3 Lead Wires, Tachometer
5 W
4300 Series
2800 RPM
910 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$39.44286
50+
$34.5
150+
$27.44737
500+
$25.39875
1000+
$25.2685