PDP SEO Portlet

424JH

DC Axial Fan, 24 V, Square, 40 mm, 28 mm, Ball Bearing, 22.4 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 424JH
Secondary Manufacturer Part#: 424JH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure
  • Low operating noise level at high back pressure
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 26, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 50 g.

Technical Attributes

Find Similar Parts

Description Value
22.4 CFM
0.63
Ball Bearing
287 mA
28 mm
40 mm
Square
IP20
54 dBA
2 Lead Wires
6.9 W
420J Series
17250 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$24.49084
40+
$24.10726
80+
$22.6495
180+
$22.30115
360+
$22.1856