422JM
DC Axial Fan, 12 V, Square, 40 mm, 28 mm, Ball Bearing, 14.12 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 422JM
Secondary Manufacturer Part#: 422JM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14.12 CFM | ||
| 0.4 | ||
| Ball Bearing | ||
| 200 mA | ||
| 28 mm | ||
| 40 mm | ||
| Square | ||
| IP20 | ||
| 42 dBA | ||
| 2 Lead Wires | ||
| 2.4 W | ||
| 420J Series | ||
| 11400 RPM | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8414591500 |
| Schedule B: | 8414599080 |