422JH
DC Axial Fan, 12 V, Square, 40 mm, 28 mm, Ball Bearing, 22.4 CFM
- RoHS 10 Compliant
- Tariff Charges
- Very pressure-insensitive characteristic curve for high air flow at high back pressure
- Low operating noise at high back pressure.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22.4 CFM | ||
| 0.63 | ||
| Ball Bearing | ||
| 575 mA | ||
| 28 mm | ||
| 40 mm | ||
| Square | ||
| IP20 | ||
| 54 dBA | ||
| 2 Lead Wires | ||
| 6.9 W | ||
| 420J Series | ||
| 17250 RPM | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414591500 |
| Schedule B: | 8414599080 |