PDP SEO Portlet

4188NXM

DC Axial Fan, 48 V, Square, 119 mm, 38 mm, Ball Bearing, 94 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4188NXM
Secondary Manufacturer Part#: 4188NXM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor.
  • Fully integrated commutation electronics.
  • With electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected.
  • Metal fan housing. Impeller of fibre-glass reinforced plastic PA. Housing with ground lug M4 for M4 x 8 screws.
  • Air intake over struts. Rotational direction CW looking at rotor.
  • Electrical connection via 2 flat pins 2,8 x 0,5 mm.
  • Mass 390 g
  • 119 x 119 x 38 mm
  • Air flow cfm: 94.2

Technical Attributes

Find Similar Parts

Description Value
94 CFM
2.67
Ball Bearing
75 mA
38 mm
119 mm
Square
IP20
44 dBA
Terminals
3.5 W
4100N Series
2800 RPM
80 Pa
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
36+
$54.64613
72+
$49.71808
144+
$48.92122
216+
$39.34983
288+
$39.1392