PDP SEO Portlet

4184NXH

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 139.5 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4184NXH
Secondary Manufacturer Part#: 4184NXH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
139.5 CFM
3.95
Ball Bearing
460 mA
38 mm
119 mm
Square
IP20
57 dBA
Terminals
11 W
4100N Series
4400 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$71.3
50+
$61.24324
150+
$47.80263
500+
$43.01282
1000+
$41.9375