PDP SEO Portlet

4184NMCR

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 133.6 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4184NMCR
Secondary Manufacturer Part#: 4184NMCR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
133.6 CFM
2.46
Ball Bearing
165 mA
38 mm
119 mm
Square
43 dBA
Terminals
4 W
4100N Series
2800 RPM
80 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$102.05714
50+
$89.31081
150+
$71.0
500+
$63.91026
1000+
$62.3125