PDP SEO Portlet

4184NH

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 133.6 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4184NH
Secondary Manufacturer Part#: 4184NH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
133.6 CFM
3.78
Ball Bearing
460 mA
38 mm
119 mm
Square
IP54
56 dBA
Terminals
11 W
4100N Series
4400 RPM
180 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$64.58571
50+
$56.5
150+
$44.96053
500+
$40.44872
1000+
$39.4375