PDP SEO Portlet

4184NGX

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Sleeve Bearing, 94 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4184NGX
Secondary Manufacturer Part#: 86K9840
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor.
  • Fully integrated commutation electronics.
  • With electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected.
  • Metal fan housing. Impeller of fibre-glass reinforced plastic PA. Housing with ground lug M4 for M4 x 8 screws.
  • Air intake over struts. Rotational direction CW looking at rotor.
  • Electrical connection via 2 flat pins 2,8 x 0,5 mm.
  • Mass 390 g
  • 119 x 119 x 38 mm
  • Air flow cfm: 94.2

Technical Attributes

Find Similar Parts

Description Value
94 CFM
2.67
Sleeve Bearing
138 mA
38 mm
119 mm
Square
IP20
44 dBA
Terminals
3.6 W
4100N Series
2800 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$72.41
5+
$54.02
10+
$52.63
25+
$49.86
50+
$47.09
100+
$44.32