PDP SEO Portlet

4184N/2XH

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 139.5 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4184N/2XH
Secondary Manufacturer Part#: 4184N/2XH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure
  • Low operating noise level at high back pressure
  • Optional Vario-Pro: Highly adaptable software configuration of the fan enablesa tailor-made solution to the specific requirements of your applications
  • Material: aluminum housing, fiberglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx)
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Electrical connection with flat plugs, 2.8 x 0.5 mm. Optionally with strands
  • Air intake over struts. Direction of rotation clockwise
  • Mass: 390 g.

Technical Attributes

Find Similar Parts

Description Value
139.5 CFM
3.95
Ball Bearing
460 mA
38 mm
119 mm
Square
IP20
57 dBA
Terminals
11 W
4100N Series
4400 RPM
180 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$69.55714
50+
$59.71622
150+
$46.5921
500+
$41.92308
1000+
$40.875