PDP SEO Portlet

4182NXU

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4182NXU
Secondary Manufacturer Part#: 4182NXU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
106
3.0015
Ball
119 mm
Lead Wire
4.9000 W
3.2 RPM
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$84.28571
50+
$72.4054
150+
$60.6816
500+
$60.372
1000+
$60.0624