PDP SEO Portlet

4182NXH

DC Axial Fan, 12 V, Square, 119 mm, 38 mm, Ball Bearing, 140 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4182NXH
Secondary Manufacturer Part#: 4182NXH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
140 CFM
3.95
Ball Bearing
915 mA
38 mm
119 mm
Square
IP20
57 dBA
Terminals
11 W
4100N Series
4400 RPM
180 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$74.42857
50+
$65.06757
150+
$51.73684
500+
$48.1845
1000+
$47.9374