PDP SEO Portlet

4158N/2H8P

DC Axial Fan, 48 V, Square, 119 mm, 38 mm, Ball Bearing, 317.8 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4158N/2H8P
Secondary Manufacturer Part#: 4158N/2H8P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
317.8 CFM
9
Ball Bearing
2.6 A
38 mm
119 mm
Square
80 dBA
4 Lead Wires, PWM Control, Tachometer
125 W
4100N Series
11000 RPM
1.26 Pa
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$179.37143
50+
$156.91892
150+
$143.9718
500+
$143.23725
1000+
$142.5027