PDP SEO Portlet

4158N/2H7P

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4158N/2H7P
Secondary Manufacturer Part#: 4158N/2H7P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
274
7.75
Ball
77 dBA
Wire Leaded
90 W
9500 RPM
72 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$197.31429
50+
$169.47297
150+
$143.9718
500+
$143.23725
1000+
$142.5027