PDP SEO Portlet

4154N/2H8P

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 315 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4154N/2H8P
Secondary Manufacturer Part#: 4154N/2H8P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
315 CFM
9
Ball Bearing
38 mm
119 mm
Square
80 dBA
2 Lead Wires
120 W
4100N Series
11000 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$179.37143
50+
$156.91892
150+
$128.08081
500+
$127.42733
1000+
$126.77386