PDP SEO Portlet

4154N/2H7P

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 274 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4154N/2H7P
Secondary Manufacturer Part#: 4154N/2H7P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
274 CFM
7.75
Ball Bearing
38 mm
119 mm
Square
77 dBA
2 Lead Wires
90 W
4100N Series
9500 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$193.3624
50+
$171.8576
150+
$134.4882
500+
$119.068
1000+
$116.87925