PDP SEO Portlet

414JH

DC Axial Fan, 24 V, Square, 40 mm, 25 mm, Ball Bearing, 12.9 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 414JH
Secondary Manufacturer Part#: 414JH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure.
  • Low operating noise level at high back pressure
  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and l ocking.
  • Connection via single strands AWG 26, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
  • Mass: 50 g.
  • Air flow cfm: 12.9

Technical Attributes

Find Similar Parts

Description Value
12.9 CFM
0.37
Ball Bearing
110 mA
25 mm
40 mm
Square
43 dBA
2 Lead Wires
3 W
400J Series
11700 RPM
192 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$38.31429
50+
$33.51351
150+
$26.64474
500+
$24.81375
1000+
$24.6865