PDP SEO Portlet

414J/2HH

DC Axial Fan, 24 V, Square, 40 mm, 25 mm, Ball Bearing, 14.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 414J/2HH
Secondary Manufacturer Part#: 414J/2HH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact fan with low power consumption
  • Some models suitable for use at high ambient temperatures
  • Material: fiberglass-reinforced plastic. impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise
  • Mass: 17 g
  • Nominal Speed: 10300 RPM

Technical Attributes

Find Similar Parts

Description Value
14.1 CFM
0.4
Ball Bearing
150 mA
25 mm
40 mm
Square
44 dBA
3 Lead Wires, Tachometer
3.6 W
13000 RPM
215 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$41.04286
50+
$35.9054
150+
$28.5921
500+
$25.71075
1000+
$25.5789