PDP SEO Portlet

414H

DC Axial Fan, 24 V, Square, 40 mm, 20 mm, Sleeve Bearing, 7.9 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 414H
Secondary Manufacturer Part#: 20C8162
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
  • Mass: 27 g.

Technical Attributes

Find Similar Parts

Description Value
7.9 CFM
0.225
Sleeve Bearing
20 mm
40 mm
Square
IP20
29 dBA
2 Lead Wires
1.7 W
400 Series
8100 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 92 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.79