PDP SEO Portlet

414FH

DC Axial Fan, 24 V, Square, 40 mm, 10 mm, Sleeve Bearing, 5.3 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 414FH
Secondary Manufacturer Part#: 33K8400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor.
  • Fully integrated commutation electronics.
  • With electronic protection against reverse polarity. The fan only operates when the polarity is correct. Impedance-protected against blocking and overloading.
  • Fan of fibreglass reinforced plastic. PBT housing, PA impeller.
  • Air exhaust over struts. Rotational direction CCW looking at rotor.
  • Electrical connection via 2 leads AWG 28, TR 64. Stripped and tinned ends.
  • Mass 17 g.
  • Air Flow CFM: 5.3

Technical Attributes

Find Similar Parts

Description Value
5.3 CFM
0.15
Sleeve Bearing
10 mm
40 mm
Square
IP20
26 dBA
2 Lead Wires
900 mW
400F Series
6000 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$24.69
5+
$24.18
10+
$23.67
25+
$22.65
50+
$21.45
100+
$20.44