PDP SEO Portlet

414F

DC Axial Fan, 24 V, Square, 40 mm, 10 mm, Sleeve Bearing, 4.7 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 414F
Secondary Manufacturer Part#: 414F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DC fans have electronically commutated drives with electronic protection against reverse polarity. The electronics are integrated in the fan’s impeller hub to save space. The highly economical brushless motor technology of these fans provides a unique variety of intelligent innovations.

A distinctive feature of DC fan technology is the amazing product life expectancy. The outstanding efficiency of the brushless drive results in lower heat stress for the bearings, which significantly increases the service life of the fan.

DC fans with sleeve bearings are powered by class E insulated motors. All ebm-papst fans conform to the requirements of degree of protection IP 20. Fans conforming to IP 54 / IP 68 and special degrees of protection are also available.

  • Compact fan with low power consumption
  • Some models suitable for use at high ambient temperatures
  • Material: fiberglass-reinforced plastic. impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 17 g
  • Nominal Speed-5400 RPM

Technical Attributes

Find Similar Parts

Description Value
4.7 CFM
0.13
Sleeve Bearing
33 mA
10 mm
40 mm
Square
IP20
22.1 dBA
2 Lead Wires
800 mW
400F Series
5400 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  325.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.32432
50+
$12.95364
150+
$10.39164
500+
$9.45946
1000+
$9.1875