414
DC Axial Fan, 24 V, Square, 40 mm, 20 mm, Sleeve Bearing, 5.9 CFM
- RoHS 10 Compliant
- Tariff Charges
- Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
- Fully integrated electronic commutation.
- Protected against reverse polarity and locking.
- Connection via single strands AWG 28, TR 64. Bared and tin-plated.
- Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
- Mass: 27 g.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.9 CFM | ||
| 0.17 | ||
| Sleeve Bearing | ||
| 20 mm | ||
| 40 mm | ||
| Square | ||
| IP20 | ||
| 18 dBA | ||
| 2 Lead Wires | ||
| 1 W | ||
| 400 Series | ||
| 6000 RPM | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414596040 |