PDP SEO Portlet

414/2H

DC Axial Fan, 24 V, Square, 40 mm, 20 mm, Sleeve Bearing, 7.9 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 414/2H
Secondary Manufacturer Part#: 88F6415
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact fan with low power consumption
  • Some models suitable for use at high ambient temperatures
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 27 g.Voltage Range: 20 to 28 Vdc

Technical Attributes

Find Similar Parts

Description Value
7.9 CFM
0.225
Sleeve Bearing
70 mA
20 mm
40 mm
Square
IP20
29 dBA
3 Lead Wires, Tachometer
1.7 W
400 Series
8100 RPM
78 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$29.99