PDP SEO Portlet

414/2

DC Axial Fan, 24 V, Square, 40 mm, 20 mm, Sleeve Bearing, 5.9 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 414/2
Secondary Manufacturer Part#: 414/2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact fan with low power consumption
  • Some models suitable for use at high ambient temperatures
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 27 g.Voltage Range: 20 to 28 Vdc

Technical Attributes

Find Similar Parts

Description Value
5.9 CFM
0.17
Sleeve Bearing
42 mA
20 mm
40 mm
Square
18 dBA
3 Lead Wires, Tachometer
1 W
400 Series
6000 RPM
41 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$17.8
50+
$15.52703
150+
$12.3421
500+
$11.08974
1000+
$10.8125