PDP SEO Portlet

412JHHU

DC Axial Fan, 12 V, Square, 40 mm, 25 mm, Ball Bearing, 14.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 412JHHU
Secondary Manufacturer Part#: 412JHHU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14.1 CFM
0.4
Ball Bearing
270 mA
25 mm
40 mm
Square
46 dBA
2 Lead Wires
3.25 W
400J Series
13000 RPM
215 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$58.8
50+
$50.47297
150+
$39.32895
500+
$37.68375
1000+
$37.4905