PDP SEO Portlet

412JHH

DC Axial Fan, 12 V, Square, 40 mm, 25 mm, Ball Bearing, 14.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 412JHH
Secondary Manufacturer Part#: 412JHH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure
  • Low operating noise level at high back pressure
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 26, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 50 g
  • Nominal Speed-13000 RPM

Technical Attributes

Find Similar Parts

Description Value
14.1 CFM
0.4
Ball Bearing
25 mm
40 mm
Square
IP20
46 dBA
2 Lead Wires
3.3 W
13000 RPM
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$39.44286
50+
$34.5
150+
$27.44737
500+
$24.67949
1000+
$24.0625